Part Details for CDR31BX222BMUR by Kyocera AVX Components
Overview of CDR31BX222BMUR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX222BMUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX222BMUR
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 20% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX222BMUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX222BMUR
CDR31BX222BMUR CAD Models
CDR31BX222BMUR Part Data Attributes
|
CDR31BX222BMUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BMUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BMUR
This table gives cross-reference parts and alternative options found for CDR31BX222BMUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BMUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX222BMYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs CDR31BX222BMYS |
CDR31BX222BMUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs CDR31BX222BMUM |
CDR31BX222BMYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs CDR31BX222BMYP |
CDR31BX222BMYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs CDR31BX222BMYR |
CDR31BX222BMZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs CDR31BX222BMZR |
C0805N222M1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs C0805N222M1XMC |
0805A1000222MBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX222BMUR vs 0805A1000222MBR |
CDR31BX222BMYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs CDR31BX222BMYM |
C0805N222M1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs C0805N222M1XRC |
CDR31BX222BMZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMUR vs CDR31BX222BMZP |