Part Details for CDR31BX222BKUR-T&R by KEMET Corporation
Overview of CDR31BX222BKUR-T&R by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX222BKUR-T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX222BKUR-T&R
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 10%, BX, 0805 [2012 Metric] (Alt: CDR31BX222BKUR-T&R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |