Part Details for CDR31BX153AKUR by Kyocera AVX Components
Overview of CDR31BX153AKUR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX153AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BX153AKUR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6674 | Buy Now |
DISTI #
CDR31BX153AKUR
|
Avnet Americas | Cap Ceramic 0.015uF 50V X7R 10% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BX153AKUR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$4.2422 | Buy Now |
Part Details for CDR31BX153AKUR
CDR31BX153AKUR CAD Models
CDR31BX153AKUR Part Data Attributes
|
CDR31BX153AKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX153AKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX153AKUR
This table gives cross-reference parts and alternative options found for CDR31BX153AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX153AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX153AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | Presidio Components Inc | CDR31BX153AKUR vs CDR31BX153AKMR |
CDR31BX153AKWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | Metuchen Capacitors Inc | CDR31BX153AKUR vs CDR31BX153AKWM |
CDR31BX153AKUP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | Presidio Components Inc | CDR31BX153AKUR vs CDR31BX153AKUP |
0805A0500153KBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | CDR31BX153AKUR vs 0805A0500153KBC |
CDR31BX153AKNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKUR vs CDR31BX153AKNR |
0805J0500153KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX153AKUR vs 0805J0500153KBR |
CDR31BX153AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | Presidio Components Inc | CDR31BX153AKUR vs CDR31BX153AKZM |
CDR31BX153AKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX153AKUR vs CDR31BX153AKWPAJ |
C0805N153K5XMH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | CDR31BX153AKUR vs C0805N153K5XMH7246 |
CDR31BX153AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKUR vs CDR31BX153AKYM |