CDR31BX152BMMP
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805,

Overview of CDR31BX152BMMP by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BX152BMMP by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BX152BMMP by Presidio Components Inc

CDR31BX152BMMP
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BX152BMMP
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805,
    VS

Alternate Parts for CDR31BX152BMMP

This table gives cross-reference parts and alternative options found for CDR31BX152BMMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX152BMMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BX152BMMR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BX152BMMP vs CDR31BX152BMMR
CDR31BX152BMWS Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, Metuchen Capacitors Inc CDR31BX152BMMP vs CDR31BX152BMWS
CDR31BX152BMMR Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, Presidio Components Inc CDR31BX152BMMP vs CDR31BX152BMMR
CDR31BX152BMWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX152BMMP vs CDR31BX152BMWM
CDR31BX152BMMP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BX152BMMP vs CDR31BX152BMMP
C0805N152M1XML Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX152BMMP vs C0805N152M1XML
CDR31BX152BMWMAT CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BX152BMMP vs CDR31BX152BMWMAT
0805A1000152MBB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, Knowles Capacitors CDR31BX152BMMP vs 0805A1000152MBB
CDR31BX152BMYM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BX152BMMP vs CDR31BX152BMYM
C0805N152M1XSC7189 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, KEMET Corporation CDR31BX152BMMP vs C0805N152M1XSC7189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BX152BMMP by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BX152BMMP by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR31BX152BMMP would you like to use for your alert(s)?
  • Please alert me when CDR31BX152BMMP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BX152BMMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BX152BMMP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BX152BMMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BX152BMMP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BX152BMMP by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: