Part Details for CDR31BX122BKUP by Presidio Components Inc
Overview of CDR31BX122BKUP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX122BKUP
CDR31BX122BKUP CAD Models
CDR31BX122BKUP Part Data Attributes
|
CDR31BX122BKUP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX122BKUP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX122BKUP
This table gives cross-reference parts and alternative options found for CDR31BX122BKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX122BKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1000122KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX122BKUP vs 0805Y1000122KBR |
C0805N122K1XRC7189 | Cap,Ceramic,1.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX122BKUP vs C0805N122K1XRC7189 |
CDR31BX122BKWS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | Presidio Components Inc | CDR31BX122BKUP vs CDR31BX122BKWS |
C0805N122K1XMH | Cap,Ceramic,1.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX122BKUP vs C0805N122K1XMH |
0805F1000122KBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CDR31BX122BKUP vs 0805F1000122KBC |
C0805N122K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX122BKUP vs C0805N122K1XSL |
CDR31BX122BKTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | Kyocera AVX Components | CDR31BX122BKUP vs CDR31BX122BKTM |
CDR31BX122BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX122BKUP vs CDR31BX122BKMSAT |
C0805N122K1XPL7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CDR31BX122BKUP vs C0805N122K1XPL7189 |
CDR31BX122BKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX122BKUP vs CDR31BX122BKWRAJ |