Part Details for CDR31BX103AMWSAB by Vishay Intertechnologies
Overview of CDR31BX103AMWSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX103AMWSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX103AMWSAB
|
Avnet Americas | CDR31BX103AMWSAB - Bulk (Alt: CDR31BX103AMWSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8077 / $7.5331 | Buy Now |
Part Details for CDR31BX103AMWSAB
CDR31BX103AMWSAB CAD Models
CDR31BX103AMWSAB Part Data Attributes
|
CDR31BX103AMWSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX103AMWSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX103AMWSAB
This table gives cross-reference parts and alternative options found for CDR31BX103AMWSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AMWSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500103MBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | CDR31BX103AMWSAB vs 0805J0500103MBB |
C0805N103M5XSC7246 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | CDR31BX103AMWSAB vs C0805N103M5XSC7246 |
CDR31BX103AMYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AMWSAB vs CDR31BX103AMYRAJ |
CDR31BX103AMMSAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AMWSAB vs CDR31BX103AMMSAP |
CDR31BX103AMMR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | Presidio Components Inc | CDR31BX103AMWSAB vs CDR31BX103AMMR |
CDR31BX103AMZPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AMWSAB vs CDR31BX103AMZPAT |
CDR31BX103AMZRAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AMWSAB vs CDR31BX103AMZRAC |
SR0805BX103M2NT94 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX103AMWSAB vs SR0805BX103M2NT94 |
C0805N103M5XSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX103AMWSAB vs C0805N103M5XSL |
CDR31BX103AMYMAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX103AMWSAB vs CDR31BX103AMYMAB |