There are no models available for this part yet.
Overview of CDR31BX103AKZM\M100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for CDR31BX103AKZM\M100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-CDR31BX103AKZM\M100TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 700 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4918 | Buy Now | |
DISTI #
CDR31BX103AKZM\M10
|
Avnet Americas | - Tape and Reel (Alt: CDR31BX103AKZM\M10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1211 | Buy Now |