Part Details for CDR31BX103AKUP-ZANAM by Kyocera AVX Components
Overview of CDR31BX103AKUP-ZANAM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX103AKUP-ZANAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X5220
|
Newark | Smp Mlc Hi-Rel/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx CDR31BX103AKUP-ZANAM RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 / $5.9500 | Buy Now |
DISTI #
478-CDR31BX103AKUP-ZANAMTR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BX103AKUP-ZAN
|
Avnet Americas | MICROWAVE SMP MLC HI-REL TAPE/REEL, 7 INCH EMBOSSED TAPE - Custom Tape W/Leader (Alt: CDR31BX103AKUP-ZAN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tape w/Leader | 388 Factory Stock |
|
$3.7670 | Buy Now |
DISTI #
V75:2273_10713324
|
Arrow Electronics | Cap Ceramic 0.01uF 50V BX 10% Pad SMD 0805 (0.1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1837 Container: Cut Strips | Americas - 415 |
|
$0.1035 / $0.5145 | Buy Now |
DISTI #
C1S127007529786
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 415 |
|
$0.5270 / $0.8340 | Buy Now |