Part Details for CDR31BX103AKSP by KEMET Corporation
Overview of CDR31BX103AKSP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX103AKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX103AKSP-ND
|
DigiKey | CAP CER 10000PF 50V 10% BX 0805 Min Qty: 25000 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5282 | Buy Now |
DISTI #
CDR31BX103AKSP
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR31BX103AKSP) RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5063 / $0.5314 | Buy Now |
Part Details for CDR31BX103AKSP
CDR31BX103AKSP CAD Models
CDR31BX103AKSP Part Data Attributes
|
CDR31BX103AKSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX103AKSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 49 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX103AKSP
This table gives cross-reference parts and alternative options found for CDR31BX103AKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX103AKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKSP vs CDR31BX103AKWSAT |
CDR31BX103AKZRAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX103AKSP vs CDR31BX103AKZRAJ |
CDR31BX103AKURAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKSP vs CDR31BX103AKURAC |
SR0805BX103K2NG5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX103AKSP vs SR0805BX103K2NG5 |
C0805N103K5XSH7189 | CAP,CERAMIC,10NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,CDR MIL STYLE,0805 CASE | KEMET Corporation | CDR31BX103AKSP vs C0805N103K5XSH7189 |
CDR31BX103AKMM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | Presidio Components Inc | CDR31BX103AKSP vs CDR31BX103AKMM |
CDR31BX103AKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX103AKSP vs CDR31BX103AKUSAJ |
CDR31BX103AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX103AKSP vs CDR31BX103AKWP |
SR0805BX103K2PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX103AKSP vs SR0805BX103K2PB |
CDR31BX103AKYPAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX103AKSP vs CDR31BX103AKYPAB |