Part Details for CDR31BX102BKWM by Kyocera AVX Components
Overview of CDR31BX102BKWM by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX102BKWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J8032
|
Newark | Capacitor, ceramic,1Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX102BKWM RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $7.6400 | Buy Now |
DISTI #
478-CDR31BX102BKWM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BX102BKWM
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% SMD 0805 (1%FR) 125?C Bulk - Bulk (Alt: CDR31BX102BKWM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 4378 Factory Stock |
|
$4.0867 | Buy Now |
DISTI #
CDR31BX102BKWM
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.2200 | Buy Now |
Part Details for CDR31BX102BKWM
CDR31BX102BKWM CAD Models
CDR31BX102BKWM Part Data Attributes
|
CDR31BX102BKWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKWM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKWM
This table gives cross-reference parts and alternative options found for CDR31BX102BKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX102BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKWM vs CDR31BX102BKUPAB |
CDR31BX102BKMRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKWM vs CDR31BX102BKMRAT |
CDR31BX102BKMPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKWM vs CDR31BX102BKMPAJ |
CDR31BX102BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX102BKWM vs CDR31BX102BKUR |
CDR31BX102BKMPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKWM vs CDR31BX102BKMPAC |
CDR31BX102BKZR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BX102BKWM vs CDR31BX102BKZR |
CDR31BX102BKWPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKWM vs CDR31BX102BKWPAC |
CDR31BX102BKMRAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKWM vs CDR31BX102BKMRAC |
CDR31BX102BKYMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKWM vs CDR31BX102BKYMAJ |
CDR31BX102BKWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKWM vs CDR31BX102BKWSAB |