Part Details for CDR31BX102BKUS by KEMET Corporation
Overview of CDR31BX102BKUS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX102BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0840
|
Newark | Cap 0.001Uf 100Vdc X7R 10% Smd 0805 0.001% Rohs Compliant: No |Kemet CDR31BX102BKUS Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.5830 | Buy Now |
DISTI #
1001-2140-1-ND
|
DigiKey | CAP CER 1000PF 100V BX 0805 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4196 / $1.2300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±% | 1238 |
|
$0.3750 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, 10±% | 5 |
|
$1.8999 / $2.5332 | Buy Now |
DISTI #
CDR31BX102BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4670 / $0.4860 | Buy Now |
Part Details for CDR31BX102BKUS
CDR31BX102BKUS CAD Models
CDR31BX102BKUS Part Data Attributes
|
CDR31BX102BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKUS
This table gives cross-reference parts and alternative options found for CDR31BX102BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX102BKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKWPAT |
CDR31BX102BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKWSAB |
CDR31BX102BKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKYSAR |
CDR31BX102BKYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKYSAJ |
C0805N102K1XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX102BKUS vs C0805N102K1XPC7189 |
0805F1000102KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX102BKUS vs 0805F1000102KBR |
CDR31BX102BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKZSAC |
CDR31BX102BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKUSAB |
CDR31BX102BKZPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKZPAB |
CDR31BX102BKZRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUS vs CDR31BX102BKZRAB |