Part Details for CDR31BX102BKURAJ by Vishay Vitramon
Overview of CDR31BX102BKURAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX102BKURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-CDR31BX102BKURAJCT-ND
|
DigiKey | CAP CER 1000PF 100V BX 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4919 / $1.7300 | Buy Now |
Part Details for CDR31BX102BKURAJ
CDR31BX102BKURAJ CAD Models
CDR31BX102BKURAJ Part Data Attributes
|
CDR31BX102BKURAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKURAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKURAJ
This table gives cross-reference parts and alternative options found for CDR31BX102BKURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX102BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKURAJ vs CDR31BX102BKUPAB |
CDR31BX102BKMRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAJ vs CDR31BX102BKMRAT |
CDR31BX102BKMPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAJ vs CDR31BX102BKMPAJ |
CDR31BX102BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX102BKURAJ vs CDR31BX102BKUR |
CDR31BX102BKMPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAJ vs CDR31BX102BKMPAC |
CDR31BX102BKZR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BX102BKURAJ vs CDR31BX102BKZR |
CDR31BX102BKWPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAJ vs CDR31BX102BKWPAC |
CDR31BX102BKMRAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKURAJ vs CDR31BX102BKMRAC |
CDR31BX102BKYMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAJ vs CDR31BX102BKYMAJ |
CDR31BX102BKWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAJ vs CDR31BX102BKWSAB |