Part Details for CDR31BX102BKUP\M1500 by Kyocera AVX Components
Overview of CDR31BX102BKUP\M1500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAP06M15000 | Amphenol Communications Solutions | HARSH MRD SERIES CIRCULAR HARSH CONNECTOR | |
MRDAP05M15000 | Amphenol Communications Solutions | HARSH MRD Connector, IP67, Plug side, 5pin, Male Plastic Housing & Pin Contact | |
MRDAP08M15000 | Amphenol Communications Solutions | HARSH MRD Connector, IP67, Plug side, 8pin, Male Plastic Housing & Pin Contact |
Price & Stock for CDR31BX102BKUP\M1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX102BKUP\M15
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% SMD 0805 (0.1%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR31BX102BKUP\M15) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |