Part Details for CDR31BP9R1BCYS by KEMET Corporation
Overview of CDR31BP9R1BCYS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP9R1BCYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP9R1BCYS
|
Avnet Americas | Cap Ceramic 9.1pF 100V C0G 0.25pF SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP9R1BCYS) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP9R1BCYS
CDR31BP9R1BCYS CAD Models
CDR31BP9R1BCYS Part Data Attributes
|
CDR31BP9R1BCYS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP9R1BCYS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP9R1BCYS
This table gives cross-reference parts and alternative options found for CDR31BP9R1BCYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP9R1BCYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP9R1BCUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | CDR31BP9R1BCYS vs CDR31BP9R1BCUM |
CDR31BP9R1BCZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7473% +Tol, 2.7473% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0805, | CDR31BP9R1BCYS vs CDR31BP9R1BCZS |
CDR31BP9R1BCSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | CDR31BP9R1BCYS vs CDR31BP9R1BCSR |
CDR31BP9R1BCZS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7473% +Tol, 2.7473% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0805, | CDR31BP9R1BCYS vs CDR31BP9R1BCZS |
CDR31BP9R1BCYR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.75% +Tol, 2.75% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP | CDR31BP9R1BCYS vs CDR31BP9R1BCYR |
CDR31BP9R1BCZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7473% +Tol, 2.7473% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0805, | CDR31BP9R1BCYS vs CDR31BP9R1BCZR |
CDR31BP9R1BCSR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7473% +Tol, 2.7473% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0805, | CDR31BP9R1BCYS vs CDR31BP9R1BCSR |
CDR31BP9R1BCWS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7473% +Tol, 2.7473% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0805, | CDR31BP9R1BCYS vs CDR31BP9R1BCWS |
CDR31BP9R1BCMP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7473% +Tol, 2.7473% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0805, | CDR31BP9R1BCYS vs CDR31BP9R1BCMP |
CDR31BP9R1BCSM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7473% +Tol, 2.7473% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 0805, | CDR31BP9R1BCYS vs CDR31BP9R1BCSM |