Part Details for CDR31BP820BKUS by Kyocera AVX Components
Overview of CDR31BP820BKUS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP820BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP820BKUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5562 | Buy Now |
DISTI #
CDR31BP820BKUS
|
Avnet Americas | Cap Ceramic 82pF 100V C0G 10% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP820BKUS) RoHS: Not Compliant Min Qty: 625 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAP,CERAMIC,82PF,100VDC,10-% TOL,10+% TOL,BP-TC CODE,-30,30PPM-TC | 1952 |
|
$0.4589 / $1.2516 | Buy Now |
Part Details for CDR31BP820BKUS
CDR31BP820BKUS CAD Models
CDR31BP820BKUS Part Data Attributes
|
CDR31BP820BKUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP820BKUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP820BKUS
This table gives cross-reference parts and alternative options found for CDR31BP820BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP820BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP820BKUR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | CDR31BP820BKUS vs CDR31BP820BKUR |
CDR31BP820BKWR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | CDR31BP820BKUS vs CDR31BP820BKWR |
CDR31BP820BKSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | CDR31BP820BKUS vs CDR31BP820BKSS |
CDR31BP820BKWM | Kyocera AVX Components | $7.9690 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | CDR31BP820BKUS vs CDR31BP820BKWM |
CDR31BP820BKWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0805, CHIP | CDR31BP820BKUS vs CDR31BP820BKWM |
CDR31BP820BKTS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000082uF, 0805, | CDR31BP820BKUS vs CDR31BP820BKTS |
CDR31BP820BKZP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000082uF, 0805, | CDR31BP820BKUS vs CDR31BP820BKZP |
CDR31BP820BKWP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000082uF, 0805, | CDR31BP820BKUS vs CDR31BP820BKWP |
CDR31BP820BKTM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000082uF, 0805, | CDR31BP820BKUS vs CDR31BP820BKTM |
CDR31BP820BKTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000082uF, 0805, | CDR31BP820BKUS vs CDR31BP820BKTR |