Part Details for CDR31BP680BFSR by KEMET Corporation
Overview of CDR31BP680BFSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP680BFSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP680BFSR
|
Avnet Americas | Cap Ceramic 68pF 100V C0G 1% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BP680BFSR) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP680BFSR
CDR31BP680BFSR CAD Models
CDR31BP680BFSR Part Data Attributes
|
CDR31BP680BFSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP680BFSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP680BFSR
This table gives cross-reference parts and alternative options found for CDR31BP680BFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP680BFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP680BFNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP680BFSR vs CDR31BP680BFNS |
C0805N680F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFSR vs C0805N680F1GSC |
CDR31BP680BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, | Kyocera AVX Components | CDR31BP680BFSR vs CDR31BP680BFZR |
CDR31BP680BFZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFSR vs CDR31BP680BFZR |
CDR31BP680BFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP680BFSR vs CDR31BP680BFUSAB |
CDR31BP680BFUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFSR vs CDR31BP680BFUSAJ |
CDR31BP680BFUMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP680BFSR vs CDR31BP680BFUMAJ |
CDR31BP680BFWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP680BFSR vs CDR31BP680BFWSAB |
CDR31BP680BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFSR vs CDR31BP680BFWM |
CDR31BP680BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP680BFSR vs CDR31BP680BFWS |