Part Details for CDR31BP560BFNS by Kyocera AVX Components
Overview of CDR31BP560BFNS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP560BFNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP560BFNS
|
Avnet Americas | Cap Ceramic 56pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP560BFNS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP560BFNS
CDR31BP560BFNS CAD Models
CDR31BP560BFNS Part Data Attributes
|
CDR31BP560BFNS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP560BFNS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP560BFNS
This table gives cross-reference parts and alternative options found for CDR31BP560BFNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP560BFNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP560BFWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP560BFNS vs CDR31BP560BFWSAT |
CDR31BP560BFNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BFNS vs CDR31BP560BFNM |
CDR31BP560BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BFNS vs CDR31BP560BFUR |
CDR31BP560BFNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BFNS vs CDR31BP560BFNR |
CDR31BP560BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BFNS vs CDR31BP560BFUR |
CDR31BP560BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BFNS vs CDR31BP560BFUM |
CDR31BP560BFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP560BFNS vs CDR31BP560BFWSAJ |
CDR31BP560BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BFNS vs CDR31BP560BFSS |
C0805N560F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP560BFNS vs C0805N560F1GML |
CDR31BP560BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP560BFNS vs CDR31BP560BFSR |