Part Details for CDR31BP4R7BDWPAB by Vishay Intertechnologies
Overview of CDR31BP4R7BDWPAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP4R7BDWPAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP4R7BDWPAB
|
Avnet Americas | CDR31BP4R7BDWPAB - Bulk (Alt: CDR31BP4R7BDWPAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0867 / $7.5331 | Buy Now |
Part Details for CDR31BP4R7BDWPAB
CDR31BP4R7BDWPAB CAD Models
CDR31BP4R7BDWPAB Part Data Attributes
|
CDR31BP4R7BDWPAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP4R7BDWPAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.64% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10.64% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP4R7BDWPAB
This table gives cross-reference parts and alternative options found for CDR31BP4R7BDWPAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP4R7BDWPAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP4R7BDZSAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDWPAB vs CDR31BP4R7BDZSAC |
CDR31BP4R7BDZS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | CDR31BP4R7BDWPAB vs CDR31BP4R7BDZS |
CDR31BP4R7BDMS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | CDR31BP4R7BDWPAB vs CDR31BP4R7BDMS |
CDR31BP4R7BDYR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDWPAB vs CDR31BP4R7BDYR |
CDR31BP4R7BDWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDWPAB vs CDR31BP4R7BDWR |
CDR31BP4R7BDUP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDWPAB vs CDR31BP4R7BDUP |
CDR31BP4R7BDWSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP4R7BDWPAB vs CDR31BP4R7BDWSAB |
CDR31BP4R7BDWM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | CDR31BP4R7BDWPAB vs CDR31BP4R7BDWM |
CDR31BP4R7BDUS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10.6383% +Tol, 10.6383% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 0805, | CDR31BP4R7BDWPAB vs CDR31BP4R7BDUS |
C0805N479D1GPH7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.64% +Tol, 10.64% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | CDR31BP4R7BDWPAB vs C0805N479D1GPH7189 |