Part Details for CDR31BP471BFUS by KEMET Corporation
Overview of CDR31BP471BFUS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP471BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP471BFUS
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 100 V, ? 1%, BP, 0805 [2012 Metric] - Bulk (Alt: CDR31BP471BFUS) RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4072 / $1.4770 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470pf, 100V, 1±% | 25 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
CDR31BP471BFUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 100V 1% Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$1.9800 / $2.1300 | Buy Now |
Part Details for CDR31BP471BFUS
CDR31BP471BFUS CAD Models
CDR31BP471BFUS Part Data Attributes
|
CDR31BP471BFUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP471BFUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP471BFUS
This table gives cross-reference parts and alternative options found for CDR31BP471BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP471BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP471BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP471BFUS vs CDR31BP471BFUR |
CDR31BP471BFTM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 0805, | Kyocera AVX Components | CDR31BP471BFUS vs CDR31BP471BFTM |
C0805N471F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP471BFUS vs C0805N471F1GMC |
CDR31BP471BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP471BFUS vs CDR31BP471BFWSAB |
CDR31BP471BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.33% +Tol, 3.33% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP471BFUS vs CDR31BP471BFUR |
CDR31BP471BFWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP471BFUS vs CDR31BP471BFWPAB |
CDR31BP471BFZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP471BFUS vs CDR31BP471BFZM |
CDR31BP471BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP471BFUS vs CDR31BP471BFYP |
CDR31BP471BFMR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 0805, | Presidio Components Inc | CDR31BP471BFUS vs CDR31BP471BFMR |
CDR31BP471BFZS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 0805, | Presidio Components Inc | CDR31BP471BFUS vs CDR31BP471BFZS |