Part Details for CDR31BP470BKUM\\M250 by Kyocera AVX Components
Results Overview of CDR31BP470BKUM\\M250 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DM2502CN | Rochester Electronics LLC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | |
FCE17A15PM250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 1000pF |
Price & Stock for CDR31BP470BKUM\\M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T5922
|
Newark | Smp Mlc Hi-Rel/Tape/Reel, 7 Inch Embossed Tape Rohs Compliant: Yes |Kyocera Avx CDR31BP470BKUM\\M250 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4300 / $5.9500 | Buy Now |
DISTI #
CDR31BP470BKUM2
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1250 | 0 |
|
$2.2200 | Buy Now |