Datasheets
CDR31BP3R9BCMSAJ by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP

Part Details for CDR31BP3R9BCMSAJ by Vishay Intertechnologies

Overview of CDR31BP3R9BCMSAJ by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Electronic Manufacturing

Price & Stock for CDR31BP3R9BCMSAJ

Part # Distributor Description Stock Price Buy
DISTI # CDR31BP3R9BCMSAJ
Avnet Americas CDR31BP3R9BCMSAJ - Tape and Reel (Alt: CDR31BP3R9BCMSAJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for CDR31BP3R9BCMSAJ

CDR31BP3R9BCMSAJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR31BP3R9BCMSAJ Part Data Attributes

CDR31BP3R9BCMSAJ Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CDR31BP3R9BCMSAJ Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Capacitance 0.0000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e4
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.4103%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 6.4103%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681/7
Size Code 0805
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CDR31BP3R9BCMSAJ

This table gives cross-reference parts and alternative options found for CDR31BP3R9BCMSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP3R9BCMSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR31BP3R9BCNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP3R9BCMSAJ vs CDR31BP3R9BCNP
CDR31BP3R9BCZRAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP3R9BCMSAJ vs CDR31BP3R9BCZRAB
CDR31BP3R9BCMSAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP3R9BCMSAJ vs CDR31BP3R9BCMSAT
C0805N399C1GPC7246 Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP3R9BCMSAJ vs C0805N399C1GPC7246
CDR31BP3R9BCSP Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BP, -/+30ppm/Cel TC, 0.0000039uF, 0805, Presidio Components Inc CDR31BP3R9BCMSAJ vs CDR31BP3R9BCSP
CDR31BP3R9BCYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP3R9BCMSAJ vs CDR31BP3R9BCYR
CDR31BP3R9BCNS Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP3R9BCMSAJ vs CDR31BP3R9BCNS
C0805N399C1GSC Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP3R9BCMSAJ vs C0805N399C1GSC
CDR31BP3R9BCYRAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR31BP3R9BCMSAJ vs CDR31BP3R9BCYRAB
CDR31BP3R9BCNR Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, BP, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP3R9BCMSAJ vs CDR31BP3R9BCNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP3R9BCMSAJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP3R9BCMSAJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CDR31BP3R9BCMSAJ would you like to use for your alert(s)?
  • Please alert me when CDR31BP3R9BCMSAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP3R9BCMSAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP3R9BCMSAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP3R9BCMSAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP3R9BCMSAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP3R9BCMSAJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: