Part Details for CDR31BP390BJUS by Kyocera AVX Components
Overview of CDR31BP390BJUS by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP390BJUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP390BJUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BP390BJUS
|
Avnet Americas | Cap Ceramic 39pF 100V C0G 5% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP390BJUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 1115 Factory Stock |
|
$3.7670 | Buy Now |
DISTI #
C1S127007286526
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 369 |
|
$5.4947 / $6.3699 | Buy Now |
Part Details for CDR31BP390BJUS
CDR31BP390BJUS CAD Models
CDR31BP390BJUS Part Data Attributes
|
CDR31BP390BJUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP390BJUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP390BJUS
This table gives cross-reference parts and alternative options found for CDR31BP390BJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP390BJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP390BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP390BJUS vs CDR31BP390BJWS |
CDR31BP390BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP390BJUS vs CDR31BP390BJUP |
C0805N390J1GRH | Cap,Ceramic,39pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BP390BJUS vs C0805N390J1GRH |
CDR31BP390BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP390BJUS vs CDR31BP390BJUM |
CDR31BP390BJWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP390BJUS vs CDR31BP390BJWSAB |
CDR31BP390BJWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP390BJUS vs CDR31BP390BJWSAJ |
CDR31BP390BJZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP390BJUS vs CDR31BP390BJZSAC |
CDR31BP390BJUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP390BJUS vs CDR31BP390BJUSAB |
CDR31BP390BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP390BJUS vs CDR31BP390BJWP |
CDR31BP390BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP390BJUS vs CDR31BP390BJMR |