There are no models available for this part yet.
Overview of CDR31BP390BFUS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP390BFUS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP390BFUS
|
Avnet Americas | Multilayer Ceramic Capacitor, 39 pF, 100 V, ± 1%, BP, 0805 [2012 Metric] - Bulk (Alt: CDR31BP390BFUS) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7901 | Buy Now | |
DISTI #
CDR31BP390BFUS
|
Avnet Abacus | Multilayer Ceramic Capacitor, 39 pF, 100 V, � 1%, BP, 0805 [2012 Metric] (Alt: CDR31BP390BFUS) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CDR31BP390BFUS by KEMET Corporation
Part Data Attributes for CDR31BP390BFUS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
49 Weeks
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP390BFUS
This table gives cross-reference parts and alternative options found for CDR31BP390BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP390BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP390BFTS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 0805, | Kyocera AVX Components | CDR31BP390BFUS vs CDR31BP390BFTS |
CDR31BP390BFWSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP390BFUS vs CDR31BP390BFWSAT |
CDR31BP390BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 0805, | Presidio Components Inc | CDR31BP390BFUS vs CDR31BP390BFZR |
CDR31BP390BFTP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000039uF, 0805, | Kyocera AVX Components | CDR31BP390BFUS vs CDR31BP390BFTP |
CDR31BP390BFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP390BFUS vs CDR31BP390BFUSAB |
CDR31BP390BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP390BFUS vs CDR31BP390BFWR |
CDR31BP390BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP390BFUS vs CDR31BP390BFWM |
CDR31BP390BFZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP390BFUS vs CDR31BP390BFZSAC |
CDR31BP390BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP390BFUS vs CDR31BP390BFYM |
C0805N390F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP390BFUS vs C0805N390F1GRC |