Part Details for CDR31BP360BJMS\M500 by Kyocera AVX Components
Overview of CDR31BP360BJMS\M500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP360BJMS\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP360BJMS\M500TR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3138 | Buy Now |
DISTI #
CDR31BP360BJMS\M50
|
Avnet Americas | Multilayer Ceramic Capacitor 36pF 5% 100V SMD 0805 T/R - Tape and Reel (Alt: CDR31BP360BJMS\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$4.0867 / $4.3718 | Buy Now |