Part Details for CDR31BP331BKZP by Kyocera AVX Components
Overview of CDR31BP331BKZP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP331BKZP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR31BP331BKZP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5562 | Buy Now |
DISTI #
CDR31BP331BKZP
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR31BP331BKZP) RoHS: Not Compliant Min Qty: 625 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP331BKZP
CDR31BP331BKZP CAD Models
CDR31BP331BKZP Part Data Attributes
|
CDR31BP331BKZP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP331BKZP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP331BKZP
This table gives cross-reference parts and alternative options found for CDR31BP331BKZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP331BKZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP331BKZR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0805, | Kyocera AVX Components | CDR31BP331BKZP vs CDR31BP331BKZR |
CDR31BP331BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BKZP vs CDR31BP331BKWR |
CDR31BP331BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP331BKZP vs CDR31BP331BKSP |
CDR31BP331BKURAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00033 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP331BKZP vs CDR31BP331BKURAT |
CDR31BP331BKTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0805, | Kyocera AVX Components | CDR31BP331BKZP vs CDR31BP331BKTR |
CDR31BP331BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP331BKZP vs CDR31BP331BKYS |
CDR31BP331BKURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP331BKZP vs CDR31BP331BKURAB |
CDR31BP331BKNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP331BKZP vs CDR31BP331BKNP |
CDR31BP331BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP331BKZP vs CDR31BP331BKZSAT |
C0805N331K1GMH7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP331BKZP vs C0805N331K1GMH7189 |