There are no models available for this part yet.
Overview of CDR31BP330BKSR by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CDR31BP330BKSR by Presidio Components Inc
Part Data Attributes for CDR31BP330BKSR by Presidio Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP330BKSR
This table gives cross-reference parts and alternative options found for CDR31BP330BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP330BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP330BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP330BKSR vs CDR31BP330BKWR |
CDR31BP330BKZSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP330BKSR vs CDR31BP330BKZSAB |
CDR31BP330BKNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP330BKSR vs CDR31BP330BKNS |
CDR31BP330BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKSR vs CDR31BP330BKYS |
CDR31BP330BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP330BKSR vs CDR31BP330BKUP |
CDR31BP330BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP330BKSR vs CDR31BP330BKSM |
CDR31BP330BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKSR vs CDR31BP330BKZP |
CDR31BP330BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP330BKSR vs CDR31BP330BKWM |
CDR31BP330BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP330BKSR vs CDR31BP330BKWSAJ |
CDR31BP330BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000033uF, 0805, | Kyocera AVX Components | CDR31BP330BKSR vs CDR31BP330BKTP |