Part Details for CDR31BP2R7BBUS71897505 by KEMET Corporation
Overview of CDR31BP2R7BBUS71897505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP2R7BBUS71897505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP2R7BBUS7189
|
Avnet Americas | Cap Ceramic 2.7pF 100V 0.1pF SMD 0805 125°C Bulk - Custom Tape W/Leader (Alt: CDR31BP2R7BBUS7189) RoHS: Not Compliant Min Qty: 52 Package Multiple: 52 Container: Tape w/Leader | 0 |
|
RFQ |