Part Details for CDR31BP271BFUP by KEMET Corporation
Overview of CDR31BP271BFUP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP271BFUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP271BFUP
|
Avnet Americas | Cap Ceramic 270pF 100V C0G 1% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BP271BFUP) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP271BFUP
CDR31BP271BFUP CAD Models
CDR31BP271BFUP Part Data Attributes
|
CDR31BP271BFUP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP271BFUP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP271BFUP
This table gives cross-reference parts and alternative options found for CDR31BP271BFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP271BFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP271BFZS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00027uF, 0805, | Kyocera AVX Components | CDR31BP271BFUP vs CDR31BP271BFZS |
CDR31BP271BFWRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP271BFUP vs CDR31BP271BFWRAT |
CDR31BP271BFZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP271BFUP vs CDR31BP271BFZSAT |
CDR31BP271BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP271BFUP vs CDR31BP271BFMP |
CDR31BP271BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP271BFUP vs CDR31BP271BFSS |
CDR31BP271BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP271BFUP vs CDR31BP271BFYS |
CDR31BP271BFYRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00027 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP271BFUP vs CDR31BP271BFYRAJ |
CDR31BP271BFWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP271BFUP vs CDR31BP271BFWPAR |
CDR31BP271BFZMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP271BFUP vs CDR31BP271BFZMAB |
CDR31BP271BFWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP271BFUP vs CDR31BP271BFWPAT |