Part Details for CDR31BP220BJUS by KEMET Corporation
Overview of CDR31BP220BJUS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP220BJUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP220BJUS-ND
|
DigiKey | CAP CER 22PF 100V BP 0805 Min Qty: 25000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7805 | Buy Now |
DISTI #
CDR31BP220BJUS
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 5%, BP, 0805 [2012 Metric] - Bulk (Alt: CDR31BP220BJUS) RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0386 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000022 uF, SURFACE MOUNT, 0805 | 45 |
|
$0.7560 / $1.2600 | Buy Now |
DISTI #
CDR31BP220BJUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22PF 100V 5% Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.7600 / $1.0800 | Buy Now |
DISTI #
CDR31BP220BJUS
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 100 V, � 5%, BP, 0805 [2012 Metric] (Alt: CDR31BP220BJUS) RoHS: Compliant Min Qty: 883 Package Multiple: 883 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR31BP220BJUS
CDR31BP220BJUS CAD Models
CDR31BP220BJUS Part Data Attributes
|
CDR31BP220BJUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP220BJUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 49 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP220BJUS
This table gives cross-reference parts and alternative options found for CDR31BP220BJUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP220BJUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP220BJZS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | CDR31BP220BJUS vs CDR31BP220BJZS |
C0805N220J1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BJUS vs C0805N220J1GSL |
CDR31BP220BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0805, | Presidio Components Inc | CDR31BP220BJUS vs CDR31BP220BJWR |
CDR31BP220BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP220BJUS vs CDR31BP220BJUP |
CDR31BP220BJMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP220BJUS vs CDR31BP220BJMP |
CDR31BP220BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP220BJUS vs CDR31BP220BJSS |
CDR31BP220BJTP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0805, | Kyocera AVX Components | CDR31BP220BJUS vs CDR31BP220BJTP |
CDR31BP220BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BJUS vs CDR31BP220BJYM |
CDR31BP220BJMR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0805, | Presidio Components Inc | CDR31BP220BJUS vs CDR31BP220BJMR |
CDR31BP220BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP220BJUS vs CDR31BP220BJSS |