Part Details for CDR31BP1R5BCWRAT by Vishay Vitramon
Overview of CDR31BP1R5BCWRAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP1R5BCWRAT
CDR31BP1R5BCWRAT CAD Models
CDR31BP1R5BCWRAT Part Data Attributes
|
CDR31BP1R5BCWRAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP1R5BCWRAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP1R5BCWRAT
This table gives cross-reference parts and alternative options found for CDR31BP1R5BCWRAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP1R5BCWRAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP1R5BCSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | CDR31BP1R5BCWRAT vs CDR31BP1R5BCSS |
CDR31BP1R5BCZPAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000015 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP1R5BCWRAT vs CDR31BP1R5BCZPAB |
CDR31BP1R5BCUP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | CDR31BP1R5BCWRAT vs CDR31BP1R5BCUP |
CDR31BP1R5BCWM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | CDR31BP1R5BCWRAT vs CDR31BP1R5BCWM |
CDR31BP1R5BCZM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | CDR31BP1R5BCWRAT vs CDR31BP1R5BCZM |
CDR31BP1R5BCWP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | CDR31BP1R5BCWRAT vs CDR31BP1R5BCWP |
CDR31BP1R5BCWP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | CDR31BP1R5BCWRAT vs CDR31BP1R5BCWP |
CDR31BP1R5BCWRAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP1R5BCWRAT vs CDR31BP1R5BCWRAJ |
CDR31BP1R5BCUSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | CDR31BP1R5BCWRAT vs CDR31BP1R5BCUSAB |
CDR31BP1R5BCUR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | CDR31BP1R5BCWRAT vs CDR31BP1R5BCUR |