Part Details for CDR31BP150BFSP\\M500 by Kyocera AVX Components
Overview of CDR31BP150BFSP\\M500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5008ASD/NOPB | Texas Instruments | 6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5001MA | Texas Instruments | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-SOIC -40 to 125 | |
LM5009ASDX/NOPB | Texas Instruments | 6-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 |
Price & Stock for CDR31BP150BFSP\\M500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP150BFSP\\M50
|
Avnet Americas | Cap Ceramic 15pF 100V C0G 1% 0805 Bulk - Tape and Reel (Alt: CDR31BP150BFSP\\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |