Capacitors
CDR31BP130BFMP
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP

Overview of CDR31BP130BFMP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BP130BFMP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP130BFMP by Kyocera AVX Components

CDR31BP130BFMP
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.000013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e4
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BP130BFMP
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CDR31BP130BFMP

This table gives cross-reference parts and alternative options found for CDR31BP130BFMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP130BFMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP130BFNR Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP130BFMP vs CDR31BP130BFNR
CDR31BP130BFUS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP130BFMP vs CDR31BP130BFUS
CDR31BP130BFZP Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, Kyocera AVX Components CDR31BP130BFMP vs CDR31BP130BFZP
CDR31BP130BFWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP130BFMP vs CDR31BP130BFWS
CDR31BP130BFYSAC CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000013 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon CDR31BP130BFMP vs CDR31BP130BFYSAC
CDR31BP130BFTP Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, Kyocera AVX Components CDR31BP130BFMP vs CDR31BP130BFTP
CDR31BP130BFUP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP130BFMP vs CDR31BP130BFUP
C0805N130F1GPC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP130BFMP vs C0805N130F1GPC
CDR31BP130BFWS Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, Metuchen Capacitors Inc CDR31BP130BFMP vs CDR31BP130BFWS
CDR31BP130BFZS Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000013uF, 0805, Kyocera AVX Components CDR31BP130BFMP vs CDR31BP130BFZS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP130BFMP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP130BFMP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR31BP130BFMP would you like to use for your alert(s)?
  • Please alert me when CDR31BP130BFMP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP130BFMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP130BFMP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP130BFMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP130BFMP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP130BFMP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: