Part Details for CDR31BP121BKZP\\M100 by Kyocera AVX Components
Overview of CDR31BP121BKZP\\M100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for CDR31BP121BKZP\\M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP121BKZP\\M10
|
Avnet Americas | - Tape and Reel (Alt: CDR31BP121BKZP\\M10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR31BP121BKZP1
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1100 | 0 |
|
$2.2200 | Buy Now |