Part Details for CDR31BP120BKZRAJ by Vishay Vitramon
Overview of CDR31BP120BKZRAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP120BKZRAJ
CDR31BP120BKZRAJ CAD Models
CDR31BP120BKZRAJ Part Data Attributes
|
CDR31BP120BKZRAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP120BKZRAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP120BKZRAJ
This table gives cross-reference parts and alternative options found for CDR31BP120BKZRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP120BKZRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP120BKWRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP120BKZRAJ vs CDR31BP120BKWRAR |
CDR31BP120BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Presidio Components Inc | CDR31BP120BKZRAJ vs CDR31BP120BKSS |
CDR31BP120BKMSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP120BKZRAJ vs CDR31BP120BKMSAP |
CDR31BP120BKYRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP120BKZRAJ vs CDR31BP120BKYRAC |
CDR31BP120BKMMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP120BKZRAJ vs CDR31BP120BKMMAB |
CDR31BP120BKWMAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP120BKZRAJ vs CDR31BP120BKWMAP |
C0805N120K1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP120BKZRAJ vs C0805N120K1GRL |
CDR31BP120BKYSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP120BKZRAJ vs CDR31BP120BKYSAT |
CDR31BP120BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP120BKZRAJ vs CDR31BP120BKMS |
CDR31BP120BKUMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP120BKZRAJ vs CDR31BP120BKUMAC |