Part Details for CDR31BP120BKWPMT by Vishay Intertechnologies
Results Overview of CDR31BP120BKWPMT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP120BKWPMT Information
CDR31BP120BKWPMT by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BP120BKWPMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP120BKWPMT
|
Avnet Americas | Cap Ceramic 12pF 100V BP 10% SMD 0805 (0.1%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR31BP120BKW... more Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |