Part Details for CDR31BP120BKURAB by Vishay Intertechnologies
Results Overview of CDR31BP120BKURAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDR31BP120BKURAB Information
CDR31BP120BKURAB by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CDR31BP120BKURAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP120BKURAB
|
Avnet Americas | CDR31BP120BKURAB - Bulk (Alt: CDR31BP120BKURAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9751 / $7.3099 | Buy Now |
Part Details for CDR31BP120BKURAB
CDR31BP120BKURAB CAD Models
CDR31BP120BKURAB Part Data Attributes
|
CDR31BP120BKURAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BP120BKURAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP120BKURAB
This table gives cross-reference parts and alternative options found for CDR31BP120BKURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP120BKURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP120BKZSAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP120BKURAB vs CDR31BP120BKZSAJ |
CDR31BP120BKWPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | CDR31BP120BKURAB vs CDR31BP120BKWPAB |
CDR31BP120BKWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | CDR31BP120BKURAB vs CDR31BP120BKWR |
C0805N120K1GMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | CDR31BP120BKURAB vs C0805N120K1GMC |
CDR31BP120BKYSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | CDR31BP120BKURAB vs CDR31BP120BKYSAT |
CDR31BP120BKSR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | CDR31BP120BKURAB vs CDR31BP120BKSR |
CDR31BP120BKWSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP120BKURAB vs CDR31BP120BKWSAB |
CDR31BP120BKUS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | CDR31BP120BKURAB vs CDR31BP120BKUS |
CDR31BP120BKZM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | CDR31BP120BKURAB vs CDR31BP120BKZM |
CDR31BP120BKSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | CDR31BP120BKURAB vs CDR31BP120BKSS |