Part Details for CDR31BP120BJSR by Kyocera AVX Components
Overview of CDR31BP120BJSR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP120BJSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP120BJSR
|
Avnet Americas | Cap Ceramic 12pF 100V C0G 5% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BP120BJSR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP120BJSR
CDR31BP120BJSR CAD Models
CDR31BP120BJSR Part Data Attributes
|
CDR31BP120BJSR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP120BJSR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP120BJSR
This table gives cross-reference parts and alternative options found for CDR31BP120BJSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP120BJSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP120BJMSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP120BJSR vs CDR31BP120BJMSAB |
CDR31BP120BJMRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP120BJSR vs CDR31BP120BJMRAR |
CDR31BP120BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP120BJSR vs CDR31BP120BJUM |
CDR31BP120BJYRAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP120BJSR vs CDR31BP120BJYRAC |
CDR31BP120BJWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP120BJSR vs CDR31BP120BJWPAR |
CDR31BP120BJMSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP120BJSR vs CDR31BP120BJMSAC |
CDR31BP120BJZR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Presidio Components Inc | CDR31BP120BJSR vs CDR31BP120BJZR |
CDR31BP120BJWMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP120BJSR vs CDR31BP120BJWMAJ |
C0805N120J1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP120BJSR vs C0805N120J1GRC |
CDR31BP120BJWPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP120BJSR vs CDR31BP120BJWPAP |