There are no models available for this part yet.
Overview of CDR31BP120BFUS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BP120BFUS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50J4773
|
Newark | Capacitor, ceramic,12Pf,100Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP120BFUS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 | Buy Now | |
DISTI #
478-CDR31BP120BFUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5600 | Buy Now | |
DISTI #
CDR31BP120BFUS
|
Avnet Americas | Cap Ceramic 12pF 100V C0G 1% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BP120BFUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1846 | Buy Now | |
DISTI #
V81:2367_23721671
|
Arrow Electronics | Cap Ceramic 12pF 100V BP 1% Pad SMD 0805 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 1748 | Americas - 51 |
|
$0.8513 | Buy Now | |
DISTI #
CDR31BP120BFUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12PF 100V 1% Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1200 | Buy Now | |
DISTI #
CDR31BP120BFUS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$7.7500 | Buy Now | |
DISTI #
C1S127007433610
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 51 |
|
$0.9050 | Buy Now |
CAD Models for CDR31BP120BFUS by Kyocera AVX Components
Part Data Attributes for CDR31BP120BFUS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BP120BFUS
This table gives cross-reference parts and alternative options found for CDR31BP120BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP120BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP120BFSR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Presidio Components Inc | CDR31BP120BFUS vs CDR31BP120BFSR |
CDR31BP120BFWM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Metuchen Capacitors Inc | CDR31BP120BFUS vs CDR31BP120BFWM |
CDR31BP120BFTS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Kyocera AVX Components | CDR31BP120BFUS vs CDR31BP120BFTS |
C0805N120F1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP120BFUS vs C0805N120F1GML |
CDR31BP120BFWR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Presidio Components Inc | CDR31BP120BFUS vs CDR31BP120BFWR |
CDR31BP120BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Kyocera AVX Components | CDR31BP120BFUS vs CDR31BP120BFZM |
C0805N120F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP120BFUS vs C0805N120F1GMC |
CDR31BP120BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000012uF, 0805, | Presidio Components Inc | CDR31BP120BFUS vs CDR31BP120BFZR |
C0805N120F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP120BFUS vs C0805N120F1GPC |
C0805N120F1GRH7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP120BFUS vs C0805N120F1GRH7246 |