There are no models available for this part yet.
Overview of CDR31BP111BFUP\M500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000ARWZ | Analog Devices | Isolated DC/DC Converter | |
ADUM5000ARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter |
Price & Stock for CDR31BP111BFUP\M500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP111BFUP\M50
|
Avnet Americas | Cap Ceramic 110pF 100V C0G 1% SMD 0805 (0.1%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR31BP111BFUP\M50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |