There are no models available for this part yet.
Overview of CDR31BP101BKWP\M1500 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAP06M15000 | Amphenol Communications Solutions | HARSH MRD SERIES CIRCULAR HARSH CONNECTOR | |
MRDAP05M15000 | Amphenol Communications Solutions | HARSH MRD Connector, IP67, Plug side, 5pin, Male Plastic Housing & Pin Contact | |
MRDAP08M15000 | Amphenol Communications Solutions | HARSH MRD Connector, IP67, Plug side, 8pin, Male Plastic Housing & Pin Contact |
Price & Stock for CDR31BP101BKWP\M1500 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP101BKWP\M15
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 10% SMD 0805 (0.1%FR) 125?C Plastic T/R - Tape and Reel (Alt: CDR31BP101BKWP\M15) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |