Part Details for CDR31BP101BKSS\\M2K by Kyocera AVX Components
Overview of CDR31BP101BKSS\\M2K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-M2KPWR-EBZ | Analog Devices | Power boost for M2K | |
AD-M2KBNC-EBZ | Analog Devices | BNC adapter board for M2K |
Price & Stock for CDR31BP101BKSS\\M2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J4696
|
Newark | Capacitor, ceramic,100Pf,100Vdc,10-% Tol,10+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BP101BKSS\\M2K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.9370 | Buy Now |
DISTI #
CDR31BP101BKSS\\M2K
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 10% SMD 0805 (0.001%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR31BP101BKSS\\M2K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.7670 | Buy Now |
DISTI #
CDR31BP101BKSS2
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 2000 | 0 |
|
$2.2200 | Buy Now |