Part Details for CDR31BP101BKSR\\M250 by Kyocera AVX Components
Overview of CDR31BP101BKSR\\M250 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DM2502CN | Rochester Electronics LLC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 | |
FCE17A15PM250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 1000pF |
Price & Stock for CDR31BP101BKSR\\M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP101BKSR\\M25
|
Avnet Americas | MICROWAVE SMP MLC HI-REL TAPE/REEL, 7 INCH EMBOSSED TAPE - Tape and Reel (Alt: CDR31BP101BKSR\\M25) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |