Part Details for CDR31BP101BFSR by KEMET Corporation
Overview of CDR31BP101BFSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP101BFSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP101BFSR
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 1% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP101BFSR) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1058 / $3.2598 | Buy Now |
Part Details for CDR31BP101BFSR
CDR31BP101BFSR CAD Models
CDR31BP101BFSR Part Data Attributes
|
CDR31BP101BFSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP101BFSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 49 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP101BFSR
This table gives cross-reference parts and alternative options found for CDR31BP101BFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP101BFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP101BFMS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Presidio Components Inc | CDR31BP101BFSR vs CDR31BP101BFMS |
CDR31BP101BFYSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP101BFSR vs CDR31BP101BFYSAT |
CDR31BP101BFWS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0001uF, 0805, | Presidio Components Inc | CDR31BP101BFSR vs CDR31BP101BFWS |
CDR31BP101BFMSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP101BFSR vs CDR31BP101BFMSAC |
CDR31BP101BFZRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP101BFSR vs CDR31BP101BFZRAR |
CDR31BP101BFZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP101BFSR vs CDR31BP101BFZSAT |
CDR31BP101BFUPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0001 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP101BFSR vs CDR31BP101BFUPAB |
CDR31BP101BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP101BFSR vs CDR31BP101BFSR |
CDR31BP101BFUMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFSR vs CDR31BP101BFUMAB |
CDR31BP101BFMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP101BFSR vs CDR31BP101BFMPAB |