Part Details for CDR31BP100BJYSAP by Vishay Vitramon
Overview of CDR31BP100BJYSAP by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP100BJYSAP
CDR31BP100BJYSAP CAD Models
CDR31BP100BJYSAP Part Data Attributes
|
CDR31BP100BJYSAP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP100BJYSAP
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP100BJYSAP
This table gives cross-reference parts and alternative options found for CDR31BP100BJYSAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP100BJYSAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP100BJSS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BJYSAP vs CDR31BP100BJSS |
CDR31BP100BJMRAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP100BJYSAP vs CDR31BP100BJMRAB |
CDR31BP100BJUPAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BJYSAP vs CDR31BP100BJUPAB |
CDR31BP100BJURAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BJYSAP vs CDR31BP100BJURAP |
CDR31BP100BJYSAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CDR31BP100BJYSAP vs CDR31BP100BJYSAR |
CDR31BP100BJUM | Kyocera AVX Components | $7.8917 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BJYSAP vs CDR31BP100BJUM |
CDR31BP100BJTM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0805, | CDR31BP100BJYSAP vs CDR31BP100BJTM |
CDR31BP100BJZSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP100BJYSAP vs CDR31BP100BJZSAT |
CDR31BP100BJUPAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 0805, CHIP | CDR31BP100BJYSAP vs CDR31BP100BJUPAB |
CDR31BP100BJWRAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | CDR31BP100BJYSAP vs CDR31BP100BJWRAT |