There are no models available for this part yet.
Overview of CDR31BP100BFSS\\M100 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for CDR31BP100BFSS\\M100 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP100BFSS\\M10
|
Avnet Americas | SMP MLC HI-REL - Tape and Reel (Alt: CDR31BP100BFSS\\M10) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$13.1846 | Buy Now |