Part Details for CDR25BG560EFSR by American Technical Ceramics Corp
Overview of CDR25BG560EFSR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR25BG560EFSR
CDR25BG560EFSR CAD Models
CDR25BG560EFSR Part Data Attributes
|
CDR25BG560EFSR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR25BG560EFSR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000056uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 3.43 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1411 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for CDR25BG560EFSR
This table gives cross-reference parts and alternative options found for CDR25BG560EFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR25BG560EFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR21BG560EFTM | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000056uF, 1411, | American Technical Ceramics Corp | CDR25BG560EFSR vs CDR21BG560EFTM |
CDR25BG560EFSS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000056uF, 1411, | American Technical Ceramics Corp | CDR25BG560EFSR vs CDR25BG560EFSS |
CDR22BG560EFTR | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000056uF, 1411, | American Technical Ceramics Corp | CDR25BG560EFSR vs CDR22BG560EFTR |
CDR21BG560EFTR | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, BG, 90ppm/Cel TC, 0.000056uF, 1411, | American Technical Ceramics Corp | CDR25BG560EFSR vs CDR21BG560EFTR |