Part Details for CDR23BG331CKSR by American Technical Ceramics Corp
Overview of CDR23BG331CKSR by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR23BG331CKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±%, BG Temp Coef. | 149 |
|
Buy Now |
Part Details for CDR23BG331CKSR
CDR23BG331CKSR CAD Models
CDR23BG331CKSR Part Data Attributes
|
CDR23BG331CKSR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR23BG331CKSR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 3.43 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1411 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 2.79 mm |
Alternate Parts for CDR23BG331CKSR
This table gives cross-reference parts and alternative options found for CDR23BG331CKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR23BG331CKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR24BG331CKTS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | CDR23BG331CKSR vs CDR24BG331CKTS |
CDR23BG331CKSM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.00033uF, 1411, | American Technical Ceramics Corp | CDR23BG331CKSR vs CDR23BG331CKSM |