Part Details for CDR22BG161EMTS by American Technical Ceramics Corp
Overview of CDR22BG161EMTS by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for CDR22BG161EMTS
CDR22BG161EMTS CAD Models
CDR22BG161EMTS Part Data Attributes
|
CDR22BG161EMTS
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR22BG161EMTS
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CDR22 | |
Number of Terminals | 2 |
Alternate Parts for CDR22BG161EMTS
This table gives cross-reference parts and alternative options found for CDR22BG161EMTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR22BG161EMTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR22BG161EMTM | Ceramic Capacitor, Ceramic | American Technical Ceramics Corp | CDR22BG161EMTS vs CDR22BG161EMTM |