Part Details for CDR156NP-102LC by Sumida Corporation
Overview of CDR156NP-102LC by Sumida Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for CDR156NP-102LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR156NP-102LC
|
Avnet Americas | Ind Power Unshielded Wirewound 1mH 15% 100KHz Ferrite 480mA Carrier T/R - Tape and Reel (Alt: CDR156NP-102LC) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ |
Part Details for CDR156NP-102LC
CDR156NP-102LC CAD Models
CDR156NP-102LC Part Data Attributes
|
CDR156NP-102LC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR156NP-102LC
Sumida Corporation
General Purpose Inductor, 1000uH, 15%, 1 Element, SMD, 7359, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 7359 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7359 | |
Construction | Unshielded | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 18.5 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.48 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |