There are no models available for this part yet.
Overview of CDR14BP751AJWS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR14BP751AJWS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR14BP751AJWS
|
Richardson RFPD | HI-Q MILITARY QPL CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for CDR14BP751AJWS by Kyocera AVX Components
Part Data Attributes for CDR14BP751AJWS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1111
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/4/5
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for CDR14BP751AJWS
This table gives cross-reference parts and alternative options found for CDR14BP751AJWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR14BP751AJWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR13BP751AJNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR13BP751AJNP |
CDR13BP751AJNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR13BP751AJNR |
CDR14BP751AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR14BP751AJSM |
CDR14BP751AJSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR14BP751AJSR |
CDR14BP751AJUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR14BP751AJUS |
CDR14BP751AJUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR14BP751AJUP |
CDR14BP751AJWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR14BP751AJWR |
CDR14BP751AJSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR14BP751AJSP |
CDR13BP751AJNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR13BP751AJNM |
CDR14BP751AJSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00075uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | CDR14BP751AJWS vs CDR14BP751AJSS |